This 100uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It measures 12.5mm in diameter and 13.5mm in height. The capacitor is constructed in a cylindrical shape with an aluminum case and is lead-free. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications and is RoHS compliant.
Nichicon UUG1J101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J101MNL1MS to view detailed technical specifications.
No datasheet is available for this part.