This 100uF aluminum electrolytic capacitor has a voltage rating of 63V and operates within a temperature range of -40°C to 85°C. It features a radial package and is designed for surface mount applications. The capacitor has a leakage current of 4uA and a ripple current of 370mA. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 200 pieces per package.
Nichicon UUG1J101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J101MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.