This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 63V. It measures 16mm in diameter and 16.5mm in height. The capacitor is constructed in a cylindrical shape with an aluminum case and is lead-free. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Nichicon UUG1J331MNL1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J331MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.