The Nichicon UUG1J331MNQ1ZD is a radial surface mount aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 63V and has a leakage current of 4uA. It is packaged in a tray with 240 units per package and is RoHS compliant.
Nichicon UUG1J331MNQ1ZD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J331MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.