This 470uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with a cylindrical shape and has a diameter of 16mm and a height of 21.5mm. The capacitor is surface mountable and has a tolerance of 20%. It is compliant with RoHS regulations and has a ripple current of 850mA.
Nichicon UUG1J471MNL6MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J471MNL6MS to view detailed technical specifications.
No datasheet is available for this part.