Nichicon's UUG1V102MNQ1ZD is a 1mF radial aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in a tray with 240 units per package. It is designed for surface mount applications and has a seated height of 0.688inch.
Nichicon UUG1V102MNQ1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1V102MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.