Nichicon's UUG2A101MNQ1MS is a 100V 100uF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum leakage current of 100uA. It is available in tape and reel packaging with a quantity of 500 units per reel.
Nichicon UUG2A101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 100uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2A101MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.