The Nichicon UUG2A221MNL1MS is a 220uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a cylindrical construction with a diameter of 18mm and a height of 16.5mm. This capacitor is designed for surface mount applications and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a ripple current rating of 665mA.
Nichicon UUG2A221MNL1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 665mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2A221MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.