The Nichicon UUG2A221MNL6MS is a 220uF aluminum electrolytic capacitor with a tolerance of 20%. It has a cylindrical construction and is packaged in a 16mm diameter, 21.5mm height aluminum case. The capacitor is designed to operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is RoHS compliant and has a maximum ripple current of 665mA.
Nichicon UUG2A221MNL6MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 665mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2A221MNL6MS to view detailed technical specifications.
No datasheet is available for this part.