This 220uF radial aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor has a leakage current of 100uA and a ripple current of 665mA. It is packaged on a tape and reel with 75 units per package and is RoHS compliant.
Nichicon UUG2A221MNQ6MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 665mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2A221MNQ6MS to view detailed technical specifications.
No datasheet is available for this part.