This 220uF surface mount aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It can withstand a ripple current of 665 and has a leakage current of 4 microamps at one minute. The capacitor is constructed with a cylindrical shape and has a size of 16 by 21.5mm. It operates between -40 and 85 degrees Celsius and has a lifetime of 2000 hours.
Nichicon UUG2A221MNR6MS technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 665mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2A221MNR6MS to view detailed technical specifications.
No datasheet is available for this part.