The Nichicon UUG2C101MNL6MS is a 100uF aluminum electrolytic capacitor with a 20% tolerance. It features a cylindrical construction with a 16mm diameter and 21.5mm height. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a life of 2000 hours.
Nichicon UUG2C101MNL6MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2C101MNL6MS to view detailed technical specifications.
No datasheet is available for this part.