Nichicon UUG2C470MNL1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Leakage Current | 400.8uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2C470MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.