The Nichicon UUG2C470MNQ1MS is a 47uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a tape and reel format with 150 units per package. The capacitor has a voltage rating of 160V and a leakage current of 100uA. It is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Nichicon UUG2C470MNQ1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2C470MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.