The Nichicon UUG2C680MNQ1MS is a radial surface mount aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 160V. It measures 16.5mm in length and has a seated height of 0.688inch. The capacitor is available in a package quantity of 250 and is packaged in tape and reel.
Nichicon UUG2C680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2C680MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.