The Nichicon UUG2C680MNR1MS is a surface mount electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 500. The capacitor is constructed in a cylindrical shape and measures 16 X 16.5 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UUG2C680MNR1MS technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 500mA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2C680MNR1MS to view detailed technical specifications.
No datasheet is available for this part.