This 68uF electrolytic capacitor is rated for 160VDC and has a 20% tolerance. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is constructed with aluminum and has a lifetime of 2000 hours.
Nichicon UUG2C680MNR6ZD technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 500mA |
| Lifetime | 2000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2C680MNR6ZD to view detailed technical specifications.
No datasheet is available for this part.