The Nichicon UUG2D101MNL1ZD is a 100uF aluminum electrolytic capacitor with a 20% tolerance. It has a cylindrical construction and is packaged in an aluminum case with a diameter of 18mm and a height of 21.5mm. This surface mount capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a life expectancy of 2000 hours and a maximum ripple current of 590mA.
Nichicon UUG2D101MNL1ZD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D101MNL1ZD to view detailed technical specifications.
No datasheet is available for this part.