The Nichicon UUG2D101MNQ1MS is a 200V aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format and is available in quantities of 150 per reel. It is compliant with RoHS regulations and has a leakage current of 100uA.
Nichicon UUG2D101MNQ1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D101MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.