22µF, 200V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 235mA ripple current rating and a lifespan of 2000 hours at 85°C. This cylindrical, radial component has a diameter of 12.5mm and a height of 13.5mm, with a dissipation factor of 0.2%. Packaged on tape and reel for automated assembly.
Nichicon UUG2D220MNL1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 235mA |
| Ripple Current (AC) | 235mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D220MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.