The Nichicon UUG2D220MNQ1MS is a 22uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package and is designed for surface mount applications. It is RoHS compliant and available in quantities of 200 per reel.
Nichicon UUG2D220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D220MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.