This 33uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is packaged in a radial configuration and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 150 per reel.
Nichicon UUG2D330MNQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D330MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.