Nichicon UUG2D470MNQ6MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 415mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2D470MNQ6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.