Nichicon UUG2D470MNR1MS technical specifications.
| Capacitance | 47uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUG2D470MNR1MS to view detailed technical specifications.
No datasheet is available for this part.