This 10uF aluminum electrolytic capacitor has a voltage rating of 250V and is packaged in a radial configuration. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 100uA. It is available in a tape and reel packaging format with 200 units per package.
Nichicon UUG2E100MNQ1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E100MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.