This aluminum electrolytic capacitor has a capacitance of 22uF with a tolerance of 20%. It has a voltage rating of 250V and is designed for surface mount applications. The capacitor is constructed with a cylindrical shape and has a diameter of 12.5mm and a height of 16mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UUG2E220MNL1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E220MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.