The Nichicon UUG2E220MNQ1MS is a 22uF radial aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a package quantity of 150 per reel. It measures 16mm in length and has a leakage current of 100uA. The capacitor is suitable for surface mount applications.
Nichicon UUG2E220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E220MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.