The Nichicon UUG2E330MNL6ZD is a 33uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape, has a diameter of 12.5mm, and a height of 21mm. It is designed for surface mount applications and is compliant with RoHS regulations.
Nichicon UUG2E330MNL6ZD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E330MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.