The Nichicon UUG2E330MNR6MS is a 33uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It has a ripple current of 340 and a lifetime of 2000 hours. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Nichicon UUG2E330MNR6MS technical specifications.
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 340mA |
| Lifetime | 2000h |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2E330MNR6MS to view detailed technical specifications.
No datasheet is available for this part.