Nichicon's UUG2E470MNL6MS is a 47uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a cylindrical construction with a diameter of 16mm and a height of 21.5mm. The capacitor is designed for surface mount applications and is RoHS compliant. It has a ripple current rating of 415mA and a life expectancy of 2000 hours. The operating temperature range is from -40°C to 85°C.
Nichicon UUG2E470MNL6MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 415mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E470MNL6MS to view detailed technical specifications.
No datasheet is available for this part.