The Nichicon UUG2E470MNR6MS is a 47uF surface mount electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a ripple current of 415 and a lifetime of 2000 hours. The capacitor is constructed as a cylindrical electrolytic capacitor with a size of 16 X 21.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon UUG2E470MNR6MS technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 415mA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2E470MNR6MS to view detailed technical specifications.
No datasheet is available for this part.