This 68uF aluminum electrolytic capacitor features a cylindrical construction with a diameter of 18mm and a height of 21.5mm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor has a tolerance of 20% and is RoHS compliant. It is rated for 490mA of ripple current and has a lifespan of 2000 hours.
Nichicon UUG2E680MNL1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2E680MNL1MS to view detailed technical specifications.
No datasheet is available for this part.