Nichicon UUG2E680MNQ6MS technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 490mA |
| Leakage Current | 780@1MinuA |
| Lifetime | 2000h |
| Size | 20 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUG2E680MNQ6MS to view detailed technical specifications.
No datasheet is available for this part.