The Nichicon UUG2E680MNR1MS is a 68uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Nichicon UUG2E680MNR1MS technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 490mA |
| Lifetime | 2000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2E680MNR1MS to view detailed technical specifications.
No datasheet is available for this part.