This 22uF aluminum electrolytic capacitor features a cylindrical construction with a 16mm diameter and 21.5mm height. It is rated for 2000 hours of life and has a maximum operating temperature of 85°C. The capacitor is surface mountable and compliant with RoHS regulations. It has a ripple current rating of 280mA and a tolerance of 20%.
Nichicon UUG2G220MNL6MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G220MNL6MS to view detailed technical specifications.
No datasheet is available for this part.