This 22uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 250. It has a leakage current of 100uA and a ripple current of 280mA.
Nichicon UUG2G220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G220MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.