This 33uF aluminum electrolytic capacitor features a cylindrical construction with a diameter of 18mm and a height of 21.5mm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is constructed with aluminum and has a tolerance of 20%. It is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Nichicon UUG2G330MNL1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G330MNL1MS to view detailed technical specifications.
No datasheet is available for this part.