This 47uF aluminum electrolytic capacitor features a cylindrical construction with a 20mm diameter and 21.5mm height. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The capacitor is RoHS compliant and has a tolerance of 20%. Its ripple current rating is 430mA.
Nichicon UUG2G470MRL1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G470MRL1MS to view detailed technical specifications.
No datasheet is available for this part.