The Nichicon UUG2G4R7MNQ1MS is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 85°C. The capacitor is surface mount and packaged in a tape and reel format with 200 pieces per reel. It is RoHS compliant and has a leakage current of 100uA. The capacitor measures 12.5mm in diameter and 13.5mm in height and length.
Nichicon UUG2G4R7MNQ1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G4R7MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.