Nichicon's UUG2G4R7MNR1MS is a 4.7uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It measures 12.5mm x 13.5mm in size and has a ripple current rating of 115A. This capacitor is suitable for use in a variety of applications requiring a high voltage electrolytic capacitor.
Nichicon UUG2G4R7MNR1MS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 115mA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2G4R7MNR1MS to view detailed technical specifications.
No datasheet is available for this part.