Nichicon's UUG2W100MNQ1MS is a 10uF aluminum electrolytic capacitor with a 450V voltage rating, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format and is available in quantities of 125 per reel. It meets RoHS compliance standards and has a leakage current of 100uA.
Nichicon UUG2W100MNQ1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2W100MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.