Nichicon UUG2W220MNQ1ZD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2W220MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.