Nichicon's UUG2W220MNR1MS is a 22uF electrolytic capacitor with a maximum operating voltage of 450VDC and a 20% tolerance. It has a ripple current rating of 275 and a lifetime of 2000 hours. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UUG2W220MNR1MS technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 275mA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2W220MNR1MS to view detailed technical specifications.
No datasheet is available for this part.