This Nichicon UUG2W4R7MNR1MS is a 4.7uF surface mount electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 12.5 by 13.5 in size and has a cylindrical construction. It is designed for surface mount applications and has a lifetime of 2000 hours.
Nichicon UUG2W4R7MNR1MS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 115mA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUG2W4R7MNR1MS to view detailed technical specifications.
No datasheet is available for this part.