The Nichicon UUH1A222MNQ6MS is a 2.2mF radial aluminum electrolytic capacitor with a 10V voltage rating. It features a low leakage current of 4uA and can operate within a temperature range of -55°C to 125°C. The capacitor is surface mountable and comes in a tape and reel packaging with 75 pieces per package. It is compliant with RoHS regulations.
Nichicon UUH1A222MNQ6MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | UUH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1A222MNQ6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.