The Nichicon UUH1A332MNQ1MS is a 3.3mF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a radial package quantity of 75 per reel. It has a leakage current of 4uA and a ripple current of 770mA.
Nichicon UUH1A332MNQ1MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | UUH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1A332MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.