The Nichicon UH 2.2mF 16V Aluminum Electrolytic Capacitor features a cylindrical construction with a diameter of 18mm and a height of 21.5mm. It has a surface mount package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 75 units per package.
Nichicon UUH1C222MNL1MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Leakage Current | 1.056mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | UH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1C222MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.