Nichicon UUH1E102MNQ1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1E102MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.