100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter and 13.5mm height, designed for surface mount applications. Offers a ripple current of 170mA and a rated life of 5000 hours at 125°C. Includes a leakage current of 150µA and operates from -55°C to 125°C. RoHS compliant and lead-free.
Nichicon UUH1H101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | UH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUH1H101MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.