Nichicon UUH1H101MNR1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUH1H101MNR1MS to view detailed technical specifications.
No datasheet is available for this part.